Eaton 8004K40N1V2

Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
$ 11.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8004K40N1V2.

Farnell

Datasheet2 pages27 years ago

Electro Sonic

element14

Inventory History

3 month trend:
+0.00%

Related Parts

C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7201MD9AV2BE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Honeywell12TS95-3
Switch Toggle ON ON DPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton 8004K40N1V2 provided by its distributors.

Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
SWITCH, ROCKER, DPDT, 10A, 250V, BLACK;; SWITCH, ROCKER, DPDT, 10A, 250V, BLACK; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Switch Mounting:Panel; Actuator / Cap Color:Black
Rocker Switch; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Through Hole; Contact Current Max:10A; Leaded Process Compatible:No; Mounting Type:PCB; Peak Reflow Compatible (260 C):No; Switch Features:Rocker Actuator ;RoHS Compliant: Yes
Field-proven in America's roughest off-road applications, the standard size EURO/SR is one tough and reliable rocker switch. Available with the complete range of rugged one and two-pole, illuminated or non-illuminated circuits. TheEURO/SR Series offers snap-in mounting and can be provided with a durable silicone seal which resists dust and moisture. All EURO/SR switches are molded in an aesthetically pleasing matte finish and operate with a crisp tactile feel allowing for easy actuation. The EURO/SRwill accept loads up to 15A. Terminal numbers are stamped on base for easy identification.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8004K40N1V2.