Eaton 28-5415-2

Two-Face Lens Amber 1.45 in. W x 0.82 in. H Thermoplastic
$ 0.768
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 28-5415-2.

element14

Datasheet8 pages27 years ago
Datasheet188 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Eaton 28-5415-2 provided by its distributors.

Two-Face Lens Amber 1.45 in. W x 0.82 in. H Thermoplastic
Lens, Rectangular, Amber; Para Usar Con:Eaton Standard Size Euro-Style Rocker Switches; Color De Lente Para Interruptor:Ámbar; Altura De Las Lentes:21.08Mm; Características:Square Configuration; Color:Amber; Tipo De Accesorio:Lens |Eaton 28-5415-2
Field-proven in America's roughest off-road applications, the standard size EURO/SR is one tough and reliable rocker switch. Available with the complete range of rugged one and two-pole, illuminated or non-illuminated circuits. TheEURO/SR Series offers snap-in mounting and can be provided with a durable silicone seal which resists dust and moisture. All EURO/SR switches are molded in an aesthetically pleasing matte finish and operate with a crisp tactile feel allowing for easy actuation. The EURO/SRwill accept loads up to 15A. Terminal numbers are stamped on base for easy identification.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN