Eaton 260011E

Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles Medical
$ 4.547
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 260011E.

Master Electronics

Datasheet6 pages27 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.40%

Related Parts

C&K ComponentsDM22J12S205Q
Rocker Switch, Dpst, On-Off, Latched, 3A, 30Vdc, Quick Connect Terminal, Rocker Actuator, Panel
C&K ComponentsD202J12S205PQA
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
Carling TechnologiesTIGK721-6S-BL-NBL/I-O
Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
C&K ComponentsD202J12S215PQA
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
C&K ComponentsDM22J12S205PQ
Rocker Switch, Dpst, On-Off, Latched, 3A, 30Vdc, Quick Connect Terminal, Rocker Actuator, Panel
C&K ComponentsDM24J72B205Q6
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 3A 250VAC Bulk

Descriptions

Descriptions of Eaton 260011E provided by its distributors.

Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles Medical
ROCKER SWITCH, DPST, ON-NONE-OFF, NON-ILLUM.,BLACK BLANK ACTUATOR,16A,125VAC, QC
SWITCH, ROCKER, NON-ILLUMINATED, DPST; Illumination: Non Illuminated; Contact Configuration: DPST; Switch Operation: Off-On; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 16A; Contact Voltage AC No
Rocker Switch; Switch Operation:On-None-Off; Circuitry:DPST; Switch Terminals:Screw; Contact Current Max:16A; Illumination:Illuminated; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2600-11E
  • 2600-11E.