Eaton 24OEGMA6.3

24KV 6.3AMP 2.5 OIL FUSE | Bussmann by Eaton 24OEGMA6.3
$ 771.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 24OEGMA6.3.

RS (Formerly Allied Electronics)

Datasheet119 pages8 years ago

Related Parts

EatonFL11N8
Eaton Corporation Ctn Of 150 - Fuse Lk Cps N 008A Nrb 23in
EatonFL3K8
Electric Fuse, Fast Blow, 8A, 27000VAC, 27000VDC, Inline/holder
EatonFL3T8
Electric Fuse, Slow Blow, 8A, 27000VAC, 27000VDC, Inline/holder

Descriptions

Descriptions of Eaton 24OEGMA6.3 provided by its distributors.

24KV 6.3AMP 2.5 OIL FUSE | Bussmann by Eaton 24OEGMA6.3
Fuse 6.3A 24000V 2-Pin Pin Holder
Eaton Corporation 24Kv 63A 25in Oil Fuse
BUSSMANN FUSE 24KV 6.3A 359MM FERRULE
FUSE CART 6.3A 24KVAC FUSE LINK
Specialty Fuses 24KV 6.3A 2.5 OIL SEAL
24OEGMA6.3, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24OEGMA6-3