Eaton 2062-8-8S

EATON AEROQUIP 2062-8-8S Adpt, MSAE-MJIC, 3/4-16, El. More details: Hydraulic Hose Adapter, Male SAE to Male JIC, 90...
$ 18.49

Price and Stock

DistributorSKUMinPkg
ZoroG0692946341
1d

Descriptions

Descriptions of Eaton 2062-8-8S provided by its distributors.

EATON AEROQUIP 2062-8-8S Adpt, MSAE-MJIC, 3/4-16, El. More details: Hydraulic Hose Adapter, Male SAE to Male JIC, 90 Degree Elbow, Male JIC Size (in.) 3/4-16, Female JIC Size (In.) -, Male SAE Size (in.) 3/4-16, Female SAE Size (in.) -, Male ORS Size (in.) -, Flange Size (In.) -, Max. Working Pressure (PSI) 4000, Length (In.) 1.45, Carbon Steel, Trivalent Chromate Zinc Finish, Standards SAE/JIC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206288S