Eaton 1BS102

Modular Fuse Holder, 400A, 600VAC, Screw
$ 350.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 1BS102.

IHS

Datasheet1 page27 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Eaton 1BS102 provided by its distributors.

MODULAR FUSE HOLDER, 400A, 600VAC, SCREW
Eaton Bussmann Low Voltage N.American BUSS FUSEBLOCK - 1BS102
Fuse Block 400A 600V Screw Mount Screw
FUSE BASE SEMICNDCTR 600V 400A
FUSE BLOK BLT DWN 600V 400A CHAS
1BS102, EATON BUSSMAN ELECTRICAL
Modular Fuse Holder, 400A, 600Vac, Screw; Fuse Holder Type:Modular Fuse Holder; Fuse Current:400A; Fuse Size Held:-; Holder Terminals:Screw; No. Of Fuses:1Fuses; Product Range:-; Voltage Rating Vac:600V; Voltage Rating Vdc:- Rohs Compliant: Yes |Eaton Bussmann 1BS102

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN