Eaton 170M6220

Fuse Square Body 1800A 700V 2-Pin Flat Stud Mount
$ 1,475.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M6220.

IHS

Datasheet5 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Square Body 2000A 700V 2-Pin Lug Stud Mount Carton
Eaton Bussmann High Speed Square Body 2000A 550V 3/80 aR INDICATOR FUSE - 170M6021
Eaton Bussmann High Speed Square Body FUSE 2000A 550V 3FU/90 AR UR - 170M6621
Electric Fuse, Very Fast Blow, 2000A, 600VAC, 200000A (IR), Inline/holder
Semi Conductor Fuse 550Vac 2250A |Littelfuse LA055URD33LI2250
Electric Fuse, Very Fast Blow, 2250A, 550VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M6220 provided by its distributors.

Fuse Square Body 1800A 700V 2-Pin Flat Stud Mount
Eaton Bussmann High Speed Square Body 1800A 600V 3TN/110 aR INDICATOR FUS - 170M6220
Electric Fuse, 1800A, 700VAC, 200000A (IR), Inline/holder
BUSSMANN FUSE 1800A 600V 3T/110
170M6220, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN