Eaton 170M6065

Eaton Bussmann High Speed Square Body 1100A 690V 3TN/80 aR INDICATOR FUSE - 170M6065
$ 1,032.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M6065.

IHS

Datasheet5 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Square Body 1250A 700V Bolt Flat 92 X 51 X 76mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 1250A 690V 3FU/90 AR UC - 170M6616
Eaton Bussmann High Speed Square Body FUSE 1400A 690V 3FKE/90 AR UC - 170M6667
Electric Fuse, Very Fast Blow, 1250A, 600VAC, 200000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 1400A, 700VAC, 200000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 1250A, 700VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M6065 provided by its distributors.

Eaton Bussmann High Speed Square Body 1100A 690V 3TN/80 aR INDICATOR FUSE - 170M6065
Fuse Square Body 1100A 700V 2-Pin Flat Stud Mount
Electric Fuse, 1100A, 700VAC, 200000A (IR), Inline/holder
FUSE SQ 1.1KA 700VAC RECTANGULAR
BUSSMANN FUSE 1100A 690V 3T/80
170M6065, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN