Eaton 170M5808D

Eaton Bussmann High Speed Square Body 400A 690V aR DIN 2 HSDNH FUSE - 170M5808D
$ 594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M5808D.

IHS

Datasheet9 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Square Body 500A 700V Bolt Flat 69 X 50 X 53mm Carton CSA/UL
Fuse Square Body 500A 700V Bolt Flat 59 X 50 X 45mm Carton CSA/UL
NH FUSE, 500A, 500V, GG/GL, SIZE 3, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Littelfuse0NLS450.X
Fus 600V O/T Class K5 450A/ Box |Littelfuse 0NLS450.X
Littelfuse0NLS500.X
Fus 600V O/T Class K5 500A/ Box |Littelfuse 0NLS500.X
LittelfuseIDSR500.X
Electric Fuse, Time Delay Blow, 500A, 600VAC, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M5808D provided by its distributors.

Eaton Bussmann High Speed Square Body 400A 690V aR DIN 2 HSDNH FUSE - 170M5808D
Fuse Square Body 400A 690V 2-Pin Flat Holder
Electric Fuse, 400A, 690VAC, 200000A (IR), Inline/holder
Eaton 170M5808D Centred Tag Fuse
700V 11000A2S(Min) Square 400A 69mm*55mm*71mm
FUSE SQ 400A 700VAC RECTANGULAR
170M5808D, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN