Eaton 170M3442

Eaton Bussmann High Speed Square Body FUSE 125A 1250V 1*BKN/80 AR CU - 170M3442
$ 616.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M3442.

IHS

Datasheet4 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse 150A 1000V Bolt Tap 38.76 X 82.83mm Carton UL
Eaton Bussmann High Speed Square Body 160A 1250V 1/110 aR INDICATOR FUSE - 170M4138
Eaton Bussmann High Speed Square Body FUSE 160A 1250V 1FU/115 AR CU - 170M4688
LittelfuseLA100P1504
Electric Fuse, Very Fast Blow, 150A, 1000VAC, 750VDC, 100000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 160A, 1300VAC, 100000A (IR), Inline/holder
Semi Conductor Fuse 1300Vac 160A / Box

Descriptions

Descriptions of Eaton 170M3442 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 125A 1250V 1*BKN/80 AR CU - 170M3442
Fuse Square Body 125A 1300V 2-Pin Flat Bolt
Eaton Corporation Ctn Of 3 - Fuse 125A 1250V 1*Bkn/80 Ar C
Electric Fuse, 125A, 1300VAC, 100000A (IR), Inline/holder
170M3442, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN