Eaton 170M1369

Eaton Bussmann High Speed Square Body FUSE 160A 690V 000/80 AR UC - 170M1369
$ 194.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1369.

IHS

Datasheet3 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+19.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 200A 690V aR 000TN/80 TYPE T IND. F - 170M1420
Eaton Bussmann High Speed Square Body 200A 690V aR 00/80 SQ. BODY IND. FU - 170M2617
LittelfuseL70S175.V
Electric Fuse, Very Fast Blow, 175A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S200.V
Electric Fuse, Very Fast Blow, 200A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseJLLS200.X
Fuse Class T Fast Acting 200A 600V Bolt Plug 42.1 X 27mm CSA/UL

Descriptions

Descriptions of Eaton 170M1369 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 160A 690V 000/80 AR UC - 170M1369
Fuse Square Body 160A 690V Stud Mount Screw 54 X 21mm CSA/UL
Electric Fuse, 160A, 700VAC, 200000A (IR), Inline/holder
BUSSMANN SQUARE BODY FUSE, 160A 660V/700V 000/80
Semiconductor Square Body Fuse
700V 2300A2S Square 160A , 54mm*21mm*40mm
160A 690V IEC AR 000/80 SQ BOD
Eaton Bussmann series High speed Square Body semiconductors fuses are suitable for the protection of AC and DC Drives, power converters/rectifiers and variable speed drives.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN