Eaton 160011E

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles Medical
$ 3.152
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 160011E.

Master Electronics

Datasheet6 pages27 years ago

Agility

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.20%

Related Parts

Carling TechnologiesV2D2S00B-00000-000
Switch Rocker (ON) None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Carling TechnologiesV1DAS00B-AZB00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation:On-Off; Contact Configuration:SPST;
Switch Rocker ON OFF SPST Solder LugCurved Rocker 15A 250VAC 30000Cycles
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 15A 250VAC 30000Cycles
TE Connectivity / AMP1-1571076-4
Switch Rocker ON OFF SPST Solder LugCurved Rocker 16A 250VAC 372.85VA >100000Cycles Tray

Descriptions

Descriptions of Eaton 160011E provided by its distributors.

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles Medical
SWITCH, ROCKER, SPST, ON-NONE-OFF, NON-ILLUM, BLACK BLANK ACTUATOR,16A,125VAC,.250 QC
SWITCH, ROCKER, SPST, 16A, 250V, BLACK; Contact Configuration:SPST; Switch Operation:ON-NONE-OFF; Contact Current Max:16A; Contact Voltage AC Nom:250V; Illumination:Non Illuminated; Actuator / Cap Color:Black; Circuitry:SPST
Rocker Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Screw; Contact Current Max:16A; Illumination:Illuminated; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1600-11E