Eaton 15.5CAVH0.5E

15-5CAVH0-5E - Bussmann Edison 15.5CAVH0.5E 15.5KV 0.5A 12 INCH FUSE
$ 899.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 15.5CAVH0.5E.

IHS

Datasheet1 page7 years ago

Master Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

17.5KV 6AMP 8 CAV FUSE | Bussmann by Eaton 17.5CAV6
17.5KV 63A 2DIN BROWN RESIN SEAL FUSE | Bussmann by Eaton 17.5TDMEJ63
Oil fuse-link, medium voltage, 63 A, AC 12 kV, BS2692 F01, 254 x 63.5 mm, back-up
Littelfuse5E16PT15.5
Electric Fuse, 5A, 15500VAC, 35000A (IR), Inline/holder, 5E

Descriptions

Descriptions of Eaton 15.5CAVH0.5E provided by its distributors.

15-5CAVH0-5E - Bussmann Edison 15.5CAVH0.5E 15.5KV 0.5A 12 INCH FUSE
High Voltage H.R.C. 80000 Interrupting Amp Cartridge Fuse
Eaton Bussmann Medium Voltage - Aux.Trf. 15-5CAVH0-5E - 15-5CAVH0-5E
HIGH VOLTAGE FUSE, 15.5KV, 0.5A, 12" LENGTH, CAV SERIES
POTENTIAL TRANSFORMER FUSE, 0.5A, 15.5KV
Fuse-PT Rated MV15.5kV Ferrule
BUSSMANN 15.5KV 0.5A VT CAV INDOOR W/STRIKER
15.5CAVH0.5E, EATON BUSSMAN ELECTRICAL
15.5KV Cartridge 500mA , 326.9mm
Eaton's Bussmann series medium voltage auxiliary transformers fuses are specifically designed for use in the primary side of voltage transformers. They comply with BS 2692-1 and IEC 60282-1 standards.
POTENTIAL TRANSFORMER FUSE, 0.5A, 15.5KV; POTENTIAL TRANSFORMER FUSE, 0.5A, 15.5KV; Product Range:CAV Series; Fuse Current:500mA; Voltage Rating VAC:15.5kV; Voltage Rating VDC:-; Fuse Size Metric:41.4mm x 326.9mm; Fuse S

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15-5CAVH0-5E