Eaton 14004-8

Barrier Terminal Blocks 8P 600V 90A Barrier Terminal Block
$ 87.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 14004-8.

IHS

Datasheet18 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-81.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Eaton14004-6
Barrier Terminal Blocks 6P 600V 90A Barrier Terminal Block
Eaton14004-7
Barrier Terminal Blocks 7P 600V 90A Barrier Terminal Block
15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
TE Connectivity1546306-8
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546310-8
Conn;Term Strip;Barrier;8Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V

Descriptions

Descriptions of Eaton 14004-8 provided by its distributors.

Barrier Terminal Blocks 8P 600V 90A Barrier Terminal Block
ENCLOSED TERMINAL BLOCK | Bussmann by Eaton 14004-8
Strip Terminal Block, 90A, 2 Row(s), 1 Deck(s)
Conn Barrier Strip 16 POS 12.7mm ST Panel Mount 90A
Barrier Terminal Strip, 600 V, 8 Poles
BARRIER TERM BLOCK 8POS 12.70MM
14004-8, EATON BUSSMAN ELECTRICAL
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140048