Eaton 10250T30R

Pushbutton, Mom, Red, Flush, 1NO/1NC Non-ill, 30MM Mounting 1NO/1NC Contact Block
$ 134.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10250T30R.

Master Electronics

Datasheet66 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-81.99%

Descriptions

Descriptions of Eaton 10250T30R provided by its distributors.

PUSHBUTTON, MOM, RED, FLUSH, 1NO/1NC NON-ILL, 30mm MOUNTING 1NO/1NC CONTACT BLOCK
SWITCH, PUSHBUTTON, FLUSH, 1NO, 1NC, RED, MOM, 10250T SERIES
Eaton, 30.5 mm, Heavy-Duty Watertight/Oiltight Pushbutton,Class I Division 2,Red,Plastic Actuator,Chrome bezel,1NO - 1NC,Non-illuminated,Flush mounting,Momentary,30.5 mm,Flush Pushbutton,10250T Series
Flush Button, Red; Product Range:10250T Series; Panel Cutout Diameter:30.5Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Mushroom; Actuator/Cap Colour:Red; Contact Voltage Vac:600Vrohs Compliant: No |Eaton Cutler Hammer 10250T30R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN