Eaton 10250T30B

Switch Pushbutton; Flush Cap; 1-NO 1-NC; Black
$ 139.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10250T30B.

Newark

Datasheet244 pages16 years ago
Datasheet72 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-15.23%

Descriptions

Descriptions of Eaton 10250T30B provided by its distributors.

Switch Pushbutton; Flush Cap; 1-NO 1-NC; Black
SWITCH, PUSHBUTTON, 1NO/1NC, 10A, 600V;; SWITCH, PUSHBUTTON, 1NO/1NC, 10A, 600V; Product Range:10250T Series; Panel Cutout Diameter:30.5mm; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary; Pushbutton A
Eaton, 30.5 mm, Heavy-Duty Watertight/Oiltight Pushbutton,Class I Division 2,Black,Plastic Actuator,Chrome bezel,1NO - 1NC,Non-illuminated,Flush mounting,Momentary,30.5 mm,Flush Pushbutton,10250T Series
Switch, Pushbutton, 1No/1Nc, 10A, 600V; Contacto, Configuración:Spdt-1No, Spdt-Nc; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:600V; Contacto, Tensión Dc Nom:250V; Contacto, Intensidad Max:10A; Color:Black; Ip:Ip65 |Eaton Cutler Hammer 10250T30B

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN