Eaton 10250T3042

Operator Selector Switch; Metal; 3 Positions; 30.5mm; Lever
$ 144.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10250T3042.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Eaton 10250T3042 provided by its distributors.

Operator Selector Switch; Metal; 3 Positions; 30.5mm; Lever
Eaton 10250T pushbutton, Heavy duty selector switch operator, 10250T, 30.5 mm, Cam 2, 60° throw, NEMA 3, 3R, 4, 4X, 12, 13, Non-illuminated, Three-position, Lever, Black actuator
CUTLER-HAMMER 10250T3042 Non-Illum Selector Swtch, 30mm, 3 Pos, Levr. More details: Non-Illuminated Selector Switch Operator, 30mm, 3 Position, Momentary / Maintained / Momentary Action, Lever Type of Operator, Operator Color Black, Key Removal No Key, Operator Head Material Metal, Bezel Material Anodized Aluminum, Bezel Color Chrome, NEMA Rating 3, 3R, 4, 4X, 12, 13, IP Rating 65, Cam 2, Standards UL Listed, CSA Certified, CE Marked, Key Number No Key

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN