Descriptions of Eaton 10250T20KB provided by its distributors.
MAINTAINED SELECTOR SWITCH,2 POSITION KNOB, 1NO 1NC, 30.5MM, 10250T SERIES
ROTARY SWITCH, 2, 45+; For Use With:Eaton 10250T Series Pushbutton Switches; IP / NEMA Rating:-; Product Range:10250T Series; Mounting Hole Dia:30.5mm RoHS Compliant: No
Eaton 10250T pushbutton, 30.5 mm, Heavy-Duty, Assembled Selector Switch, 10250T, 60° throw, NEMA 3, 3R, 4, 4X, 12, 13, Non-illuminated, Two-position, Knob, Black actuator, 1NO-1NC
CUTLER-HAMMER 10250T20KB Non-Illum Selectr Swtch, 30mm, 2 Pos, Knob. More details: Non-Illuminated Selector Switch, 30mm, 2 Position, Maintained / Maintained Action, 1NO/1NC Contact Form, Type of Operator Knob, Color Black, No Key Key Removal, Operator Head Material Dielectric Polymer, Basic Material Metal, Bezel Material Zinc Die Cast, Bezel Color Chrome, Contact Rating 10A @ 600VAC, NEMA Contact Rating Designation A600/P600, NEMA Rating 3, 3R, 4, 4X, 12, 13, IP Rating 68, Cam 3, Switch Operation @ Position A XO, Switch Operation @ Position B OX