Eaton 10250T2

Heavy-duty Pushbutton, Contact Block, DPST, 2NO, 10250T, 10250T Series
$ 67.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10250T2.

element14 APAC

Datasheet372 pages9 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-9.47%

Descriptions

Descriptions of Eaton 10250T2 provided by its distributors.

HEAVY-DUTY PUSHBUTTON, CONTACT BLOCK, DPST, 2NO, 10250T, 10250T SERIES
CONTACT BLOCK, 2NO, 6A, SCREW; Switch Terminals: Pressure Plate; No. of Poles: 2 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 600V; For Use With: Eaton 10250T Series Pushbutton Switches; Contact 44K2440
Contact Block, 2No, 6A, Screw; Contacto, Intensidad Max:6A; Para Usar Con:Eaton 10250T Series Pushbutton Switches; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:250V; Terminales Del Interruptor:Tornillo |Eaton Cutler Hammer 10250T2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN