Descriptions of Eaton 10250T1311 provided by its distributors.
CUTLER-HAMMER 10250T1311 Non-Illum Selector Swtch, 30mm, 2 Pos, Knob. More details: Non-Illuminated Selector Switch Operator, 30mm, 2 Position, Maintained / Maintained Action, Knob Type of Operator, Operator Color Black, Key Removal No Key, Operator Head Material Metal, Bezel Material Anodized Aluminum, Bezel Color Chrome, NEMA Rating 3, 3R, 4, 4X, 12, 13, IP Rating 65, Cam 1, Standards UL Listed, CSA Certified, CE Marked, Key Number No Key