Eaton 10250T103

Heavy-duty Pushbutton, Selector, Momentary, Flush Green, Chromed, 10250T Series
$ 67.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10250T103.

element14 APAC

Datasheet347 pages14 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+121%

Descriptions

Descriptions of Eaton 10250T103 provided by its distributors.

HEAVY-DUTY PUSHBUTTON, SELECTOR, MOMENTARY, FLUSH GREEN, CHROMED, 10250T SERIES
PUSHBUTTON SWITCH OPERATOR; For Use With:Eaton 10250T Series Pushbutton Switches; IP / NEMA Rating:-; Product Range:10250T Series; Actuator Diameter:30.5mm; Colour:Green; Contact Current Max:6A; Illumination:Non Illuminated RoHS Compliant: No
Eaton, 30.5 mm, Heavy-Duty Watertight/Oiltight Pushbutton,Class I Division 2,Green,Plastic Actuator,Chrome bezel,Non-illuminated,Flush mounting,Momentary,30.5 mm,Flush Pushbutton,10250T Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN