Eaton 10250T102

Heavy-duty Pushbutton, Selector, Momentary, Flush Red, Chromed, 10250T Series
$ 67.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10250T102.

element14 APAC

Datasheet244 pages16 years ago
Datasheet372 pages9 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+40.90%

Descriptions

Descriptions of Eaton 10250T102 provided by its distributors.

HEAVY-DUTY PUSHBUTTON, SELECTOR, MOMENTARY, FLUSH RED, CHROMED, 10250T SERIES
PUSHBUTTON SWITCH; For Use With:10250T Series Pushbutton Switch; IP / NEMA Rating:-; Product Range:10250T Series; Actuator / Cap Colour:Red; Mounting Hole Dia:30.5mm; Switch Operation:(On) RoHS Compliant: No
Eaton, 30.5 mm, Heavy-Duty Watertight/Oiltight Pushbutton,Class I Division 2,Red,Plastic Actuator,Chrome bezel,Non-Illuminated,Flush mounting,Momentary,30.5 mm,Flush Pushbutton,10250T Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN