Eaton 10250T101-2

FLUSH PB BK 2NO | Eaton - Cutler Hammer 10250T101-2
$ 138
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10250T101-2.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton 10250T101-2 provided by its distributors.

FLUSH PB BK 2NO | Eaton - Cutler Hammer 10250T101-2
Eaton 10250T pushbutton, 30.5 mm, Heavy-Duty Watertight/Oiltight Pushbutton,Class I Division 2,Black,Plastic Actuator,Chrome bezel,2NO,Non-illuminated,Flush mounting,Momentary,30.5 mm,Flush Pushbutton,10250T Series
PB SWITCH, DPST-NO, ROUND FLUSH, PANEL; Product Range:10250T Series; Panel Cutout Diameter:30.5mm; Contact Configuration:DPST-NO; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Black RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN