Eaton 10250H5200

Pushbutton, 30.5 Mm, Red, Start Stop Legend, Surface Mount, 10250H Series
$ 273.62
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10250H5200.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+250%

Descriptions

Descriptions of Eaton 10250H5200 provided by its distributors.

PUSHBUTTON, 30.5 MM, RED, START STOP LEGEND, SURFACE MOUNT, 10250H SERIES
Eaton 10250T pushbutton,Eaton 30.5 mm, Heavy-Duty Assembled Control Station, 10250H, NEMA 1, Red, Flush, Die cast, START/STOP, Surface, Two element
Control Station, 2 Element, Flush, Smd; Contact Configuration:-; No. Of Positions:2 Position; Approvals/Standards:-; Ip Rating:-; Switch Case:-; Product Range:10250H Series; No. Of Positions:2Positions Rohs Compliant: No |Eaton Cutler Hammer 10250H5200

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN