Eaton Powerware 9PX3000RT

Ups System, 2U, 3000VA, 2700W, L5-30P Input, 5-20R Output, 9PX Series
$ 4,448.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton Powerware 9PX3000RT.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago

Newark

Inventory History

3 month trend:
-51.27%

Descriptions

Descriptions of Eaton Powerware 9PX3000RT provided by its distributors.

UPS SYSTEM, 2U, 3000VA, 2700W, L5-30P INPUT, 5-20R OUTPUT, 9PX SERIES
Ups, 3Kv/2.7Kw, 7Outlet; Power Supply Applications:Ite; No. Of Outlets:7Outlets; Capacity (Va/W):3Kv/2.7Kw; Input Voltage Ac Max:144V; Output Voltage:120V; Backup Time - Full Load:4.8Min; Product Range:9Px Series; Length:23.8"rohs Compliant: Yes |Eaton Powerware 9PX3000RT

Manufacturer Aliases

Eaton Powerware has several brands around the world that distributors may use as alternate names. Eaton Powerware may also be known as the following names:

  • Eaton/Power Quality
  • EATON_POWERSTOR
  • Eaton Power Quality (Siemens Industry)