Eaton Powerware 010-0032

Cable, Power NEMA5-15A 1 Ft, 250V, 10A 16/3PVC
$ 17.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton Powerware 010-0032.

Newark

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Eaton Powerware 010-0032 provided by its distributors.

CABLE, POWER NEMA5-15A 1 FT, 250V, 10A 16/3PVC
Power Cord, Iec C14-Nema 5-15R, 1Ft, 12A; Connector Type A:Iec 60320 C14; Connector Type B:Nema 5-15R; Cable Length - Metric:305Mm; Current Rating:12A; Voltage Rating:125Vac; Jacket Color:-; Product Range:- Rohs Compliant: Yes |Eaton Powerware 010-0032

Manufacturer Aliases

Eaton Powerware has several brands around the world that distributors may use as alternate names. Eaton Powerware may also be known as the following names:

  • Eaton/Power Quality
  • EATON_POWERSTOR
  • Eaton Power Quality (Siemens Industry)