Eaton / Cutler Hammer XTSCP40BBA

Xt Iec Manual Motor Controller, Fvnr, 120V AC, 0.25-0.4A
$ 471.345
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTSCP40BBA.

Newark

Datasheet312 pages17 years ago

Descriptions

Descriptions of Eaton / Cutler Hammer XTSCP40BBA provided by its distributors.

XT IEC MANUAL MOTOR CONTROLLER, FVNR, 120V AC, 0.25-0.4A
Motor Starter; Power Rating:180W; No. of Phases:Three; Mounting Type:DIN Rail; Contact Rating:0.40 A; Control Voltage Max:120V; Frequency:50Hz; Supply Voltage:110V ;RoHS Compliant: Yes
Eaton XT IEC Full Voltage Non-Reversing Manual Combination Motor Controller, Combined with a 45 mm B-frame, 7 to 15A IEC contactor, Short circuit release: 3.5A, Factory-assembled, B-frame, 24 Vdc coil, 1NO-1NC, Three-phase, 0.25A,110V 50 Hz

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTSCP40BBA.