Eaton / Cutler Hammer XTSC058DDA

Xt Iec Fvr Manual Motor Controller, 16A, 45 Mm Frame Size, 230V 50 Hz Coil
$ 1,092.88
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTSC058DDA.

Newark

Datasheet312 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eaton / Cutler Hammer XTSC058DDA provided by its distributors.

XT IEC FVR MANUAL MOTOR CONTROLLER, 16A, 45 MM FRAME SIZE, 230V 50 HZ COIL
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Eaton Corporation Mmcfvnr 50-58A D-Mmp D-Cont 110/50 120/6
Motor Starter; Power Rating:55kW; No. of Phases:Three; Mounting Type:DIN Rail; Contact Rating:58 A; Control Voltage Max:120V; Frequency:50Hz; Supply Voltage:110V ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTSC058DDA.