Eaton / Cutler Hammer XTSC025DCA

Eaton XT IEC FVNR Manual Motor Controller, 32A, 55 mm Frame size, 48 Vdc coil, 110V 50 Hz, 120V 60 Hz
$ 837.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTSC025DCA.

Newark

Datasheet312 pages17 years ago

Descriptions

Descriptions of Eaton / Cutler Hammer XTSC025DCA provided by its distributors.

Eaton XT IEC FVNR Manual Motor Controller, 32A, 55 mm Frame size, 48 Vdc coil,110V 50 Hz, 120V 60 Hz
XT IEC MANUAL MOTOR CONTROLLER, FVNR, 120V AC, 16-25A
Eaton Corporation Mmcfvnr 16-25A D-Mmp C-Cont 110/50 120/6
Motor Starter; Power Rating:22kW; No. of Phases:Three; Mounting Type:DIN Rail; Contact Rating:25 A; Control Voltage Max:120V; Frequency:50Hz; Supply Voltage:110V ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTSC025DCA.