Eaton / Cutler Hammer XTSC025BCA

Dol Starter, 3 Pole, Iec, 20-25A Fla, 110VAC@50HZ, 120VAC@60HZ Coil, 1 No, 1 Nc Aux
$ 675.88
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTSC025BCA.

Newark

Datasheet312 pages17 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Eaton / Cutler Hammer XTSC025BCA provided by its distributors.

DOL STARTER,3 POLE, IEC,20-25A FLA,110VAC@50HZ, 120VAC@60HZ COIL,1 NO, 1 NC AUX
Eaton XT IEC FVNR Manual Motor Controller, 20A, 45 mm Frame size, 380V 60 Hz coil,110V 50 Hz, 120V 60 Hz
Eaton Corporation Mmcfvnr 20-25A B-Mmp C-Cont 1No 110/50 1
Motor Starter; Power Rating:22kW; No. of Phases:Three; Mounting Type:DIN Rail; Contact Rating:25 A; Control Voltage Max:120V; Frequency:50Hz; Supply Voltage:110V ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTSC025BCA.