Eaton / Cutler Hammer XTPR010BC1

XT Manual Motor Protector, 10A, 45 mm Frame size, Class 10 trip type, Rotary type
$ 174.338
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTPR010BC1.

Newark

Datasheet257 pages9 years ago
Datasheet312 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+173%

Descriptions

Descriptions of Eaton / Cutler Hammer XTPR010BC1 provided by its distributors.

XT Manual Motor Protector, 10A, 45 mm Frame size, Class 10 trip type, Rotary type
ROTARY MOTOR STARTER; Motor Starter Type; ROTARY MOTOR STARTER; Motor Starter Type: Manual Starter; Power Rating: 7.5kW; No. of Phases: Three Phase; No. of Poles: 3 Pole; Current Rating: 10A; Supply Voltage Min: 200VAC; Supply
Rotary Motor Starter; Power Rating:7.5kW; No. of Phases:Three; Mounting Type:DIN Rail; Current Rating:10A; Release Current Min:6.3A; Terminal Type:Screw; Voltage, AC:690V; Voltage, DC:250V ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTPR010BC1.