Motor Starter; Power Rating:3kW; No. of Phases:Three; Mounting Type:DIN Rail; Current Rating:4A; Release Current Min:2.5A; Terminal Type:Screw; Voltage, AC:690V; Voltage, DC:250V ;RoHS Compliant: Yes
MOTOR STARTER; Supply Voltage Min:200VAC; Supply Voltage Max:690VAC; No. of Phases:Three; Power Rating:3kW; Current Rating:4A; Product Range:-; Operating Temperature Max:55 C; Operating Temperature Min:-25 C; Release Current Min:2.5A
Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:
CUTLER HAMMER/EATON
CUTLER - HAMMER INC ( EATON CO
EATON / Cutler-Hamme
EATON CUTLER
EATON CORP/CUTLER HAMMER
EATON/C-H
WELCH ALLYN INC
EATON (formerly CUTLER-HAMMER)
Cutler/Eaton
CUTLER-HAMMER INC(EATON CORP)
EATON CUT
Eaton Cutl
Cutler Hammer Div of Eaton
CUTLER HAMMER - EATO
Eaton Corp
EATON CORPORATION-iat- (CUTLE
Part Number Aliases
This part may be known by these alternate part numbers: