Eaton XT IEC control relay, XT IEC Miniature Overload Relay, 0.24-0.4A overload range, 45 mm - mini Frame size, 1NO-1NC contact configuration, Direct to contactor mounting, 10A trip type
Mini Overload Relay; Overload Adjustment Current Min:0.24A; Overload Adjustment Current Max:0.4A; Coil Voltage VAC Nom:600V; Coil Voltage VDC Nom:220V; Mounting Type:Screw ;RoHS Compliant: Yes
Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:
CUTLER HAMMER/EATON
CUTLER - HAMMER INC ( EATON CO
EATON / Cutler-Hamme
EATON CUTLER
EATON CORP/CUTLER HAMMER
EATON/C-H
WELCH ALLYN INC
EATON (formerly CUTLER-HAMMER)
Cutler/Eaton
CUTLER-HAMMER INC(EATON CORP)
EATON CUT
Eaton Cutl
Cutler Hammer Div of Eaton
CUTLER HAMMER - EATO
Eaton Corp
EATON CORPORATION-iat- (CUTLE
Part Number Aliases
This part may be known by these alternate part numbers: