Eaton / Cutler Hammer XTOE020BGS

Overload Relay, 1NC/1NO, 4 A Min current, 20 A Max current
$ 194.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTOE020BGS.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Newark

Descriptions

Descriptions of Eaton / Cutler Hammer XTOE020BGS provided by its distributors.

Overload Relay, 1NC/1NO, 4 A Min current, 20 A Max current
ELECTRONIC OVERLOAD RELAY, 20A, 4A, CONTACTOR FRAME B; Overload Current Min:4A; Overload Current Max:20A; Coil Voltage DC Max:690V; Product Range:- RoHS Compliant: Yes
Eaton C440 electronic overload relay, XT IEC Electronic Overload Relay, 4-20A overload range, 45 mm Frame size, NO-NC contact configuration, Direct to contactor mounting, Ground fault w/ selectable class 10, 20 trip type

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE