Eaton / Cutler Hammer XTOBP16CC1

Eaton XT IEC bimetallic overload relay, C-frame, 1NO-1NC contacts, 0.1-0.16A overload, Direct mount
$ 125.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTOBP16CC1.

Newark

Datasheet257 pages9 years ago
Datasheet312 pages17 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton / Cutler Hammer XTOBP16CC1 provided by its distributors.

Eaton XT IEC bimetallic overload relay, C-frame, 1NO-1NC contacts, 0.1-0.16A overload, Direct mount
XT IEC BIMETALLIC OVERLOAD RELAY, FRAME C, CLASS 10, 0.1-0.16A
Overload Relay; Overload Adjustment Current Min:0.1A; Overload Adjustment Current Max:0.16A; Mounting Type:Direct; For Use With:Eaton Cutler-Hammer Frame C XT Series 18-32A Contactors; Contactor Direction:Non-Reversing ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTOBP16CC1.