Eaton / Cutler Hammer XTOB1P6BC1

Eaton Corporation Iec Ovlr Frame B Class 10 1-16A
$ 106.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTOB1P6BC1.

Newark

Datasheet257 pages9 years ago
Datasheet312 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.98%

Descriptions

Descriptions of Eaton / Cutler Hammer XTOB1P6BC1 provided by its distributors.

Eaton Corporation Iec Ovlr Frame B Class 10 1-16A
Eaton XT IEC bimetallic overload relay, 1.0-1.6A overload range, 45 mm Frame size, 1NO-1NC contact configuration, Direct to contactor mounting, used with 7-15A contactor, 10A trip type
Overload Relay; Overload Adjustment Current Min:1A; Overload Adjustment Current Max:1.6A; Mounting Type:Direct; For Use With:Eaton Cutler-Hammer Frame B XT Series 7-15A Contactors; Contacts:DPST-NO/DPST-NC ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTOB1P6BC1.