Eaton XT IEC bimetallic overload relay, 2.4-4A overload range, 45 mm Frame size, 1NO-1NC contact configuration, Direct to contactor mounting, used with 7-15A contactor, 10A trip type
Overload Relay; Overload Adjustment Current Min:2.4A; Overload Adjustment Current Max:4A; Mounting Type:Direct; For Use With:Eaton Cutler-Hammer Frame B XT Series 7-15A Contactors; Contacts:DPST-NO/DPST-NC ;RoHS Compliant: Yes
Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names: