Eaton / Cutler Hammer XTMCXFA31

Accessory, Mini Contactor, Front Mount Aux, Frame A, 3No-1Nc | Eaton - Cutler Hammer XTMCXFA31
$ 49.584
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTMCXFA31.

Newark

Datasheet312 pages17 years ago
Datasheet257 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.25%

Descriptions

Descriptions of Eaton / Cutler Hammer XTMCXFA31 provided by its distributors.

Accessory, Mini Contactor, Front Mount Aux, Frame A, 3No-1Nc | Eaton - Cutler Hammer XTMCXFA31
Miniature Contactor Accessory - Auxiliary Contact, Four-pole, Screw terminals, 3NO-1NC contact configuration, 10A conventional thermal rating, Front mounting, used with XTRM miniature control relays
Contactor Auxiliary Contact; Coil Voltage VAC Nom:600V; Coil Voltage VDC Nom:220V; No. of Poles:4; Contacts:4PST-3NO/1NC; Relay Mounting:Snap On; Carry Current:10A; Mounting Type:Snap On; Relay Terminals:Screw Clamp ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTMCXFA31.