Eaton / Cutler Hammer XTMCXFA04

Accessory, Mini Contactor, Front Mount Aux, Frame A, 4Nc | Eaton - Cutler Hammer XTMCXFA04
$ 46.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTMCXFA04.

Newark

Datasheet312 pages17 years ago
Datasheet257 pages9 years ago

Inventory History

3 month trend:
-72.73%

Descriptions

Descriptions of Eaton / Cutler Hammer XTMCXFA04 provided by its distributors.

Accessory, Mini Contactor, Front Mount Aux, Frame A, 4Nc | Eaton - Cutler Hammer XTMCXFA04
Miniature Contactor Accessory - Auxiliary Contact, Four-pole, Screw terminals, 4NC contact configuration, 10A conventional thermal rating, Front mounting, used with XTRM miniature control relays
Contactor Auxiliary Contact; Bobina, Tensión Vac Nom:600V; Bobina, Tensión Ac Max:600V; Bobina, Tensión Dc Max:220V; Bobina, Tensión Vdc Nom:220V; Carry Current:10A; Contacto, Configuración:4Pst-Nc; Ip/Nema:Ip20 |Eaton Cutler Hammer XTMCXFA04

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTMCXFA04.