Eaton / Cutler Hammer XTCEXFBG02

Contactor Accessory Front Aux Seq B Frame D-g 2NC | Eaton - Cutler Hammer XTCEXFBG02
$ 43.28
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTCEXFBG02.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton / Cutler Hammer XTCEXFBG02 provided by its distributors.

CONTACTOR ACCESSORY FRONT AUX SEQ B FRAME D-G 2NC | Eaton - Cutler Hammer XTCEXFBG02
Contactor Accessory - Auxiliary Contact, Two-pole, Screw terminals, D-G Frame size, 2NC contact configuration, 16A conventional thermal rating, Front mounting, used with XTRE control relays
Contactor Auxiliary Contact; Coil Voltage VAC Nom:600V; Coil Voltage VDC Nom:220V; Contacts:DPST-NC; Relay Mounting:Snap On; Carry Current:10A; Leaded Process Compatible:No; No. of Poles:2; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTCEXFBG02.