Eaton / Cutler Hammer XTCEXFACC11

XTCEXFACC11 - Eaton Cutler-Hammer, Contactor Accessory Front Aux Seq A Frame B-C Cg 1NO1NC
$ 46.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTCEXFACC11.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Newark

Descriptions

Descriptions of Eaton / Cutler Hammer XTCEXFACC11 provided by its distributors.

XTCEXFACC11 - Eaton Cutler-Hammer, Contactor Accessory Front Aux Seq A Frame B-C Cg 1NO1NC
Contactor Accessory - Auxiliary Contact, Two-pole, Spring cage terminals, 1NO-1NC contact configuration, 16A conventional thermal rating, 6A at 220/230/240V, 3A at 380/400/415V, 1.5A at 500V rated operational voltage, Front mounting,
Contactor Auxiliary Contact; Coil Voltage VAC Nom:600V; Coil Voltage VDC Nom:220V; No. of Poles:2; Contacts:DPST-1NO/1NC; Relay Mounting:Snap On; Carry Current:10A; Mounting Type:Snap On; Relay Terminals:Spring Clamp ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE