Eaton / Cutler Hammer XTCEXFAC13

Eaton Corporation Cont Accy Front Aux Seq A Fr B-C 1No3Nc
$ 76.766
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTCEXFAC13.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-68.50%

Descriptions

Descriptions of Eaton / Cutler Hammer XTCEXFAC13 provided by its distributors.

Eaton Corporation Cont Accy Front Aux Seq A Fr B-C 1No3Nc
Contactor Accessory - Auxiliary Contact, Four-pole, Screw terminals, 1NO-3NC contact configuration, 16A conventional thermal rating, 6A at 220/230/240V, 3A at 380/400/415V, 1.5A at 500V rated operational voltage, Front mounting,
Contactor Auxiliary Contact; For Use With:Eaton Cutler-Hammer XT Series Frame B - C Contactors; Carry Current:10A; Coil Voltage DC Max:220V; Coil Voltage VAC Nom:600V; Coil Voltage VDC Nom:220V; Contacts:4PST-3NC/1NO ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTCEXFAC13.