Eaton / Cutler Hammer XTCE095FS1A

CONTACTOR; 3 POLE; 95 AMP; FRAME F; 1NO-1NC AUX; 120VAC COIL | Eaton - Cutler Hammer XTCE095FS1A
$ 686.41
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTCE095FS1A.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Newark

Descriptions

Descriptions of Eaton / Cutler Hammer XTCE095FS1A provided by its distributors.

CONTACTOR; 3 POLE; 95 AMP; FRAME F; 1NO-1NC AUX;120VAC COIL | Eaton - Cutler Hammer XTCE095FS1A
Eaton XT IEC contactor, 95A, Side-mounted, 110 Vac 50 Hz, 120 Vac 60 Hz, 1NO-1NC, 95A, Frame F, 90 mm, 50-60 Hz, 40, 50, 100, 125 hp (3PH @200, 230, 460, 575 V), Three-pole, Screw terminals, Full voltage non-reversing contactor
Contactor, 3Pst-No/Nc, 120V, Panel; Load Current Inductive:-; Relay Mounting:Din Rail, Panel; Operating Voltage:690V; Contact Configuration:3Pst-No, 3Pst-Nc; No. Of Poles:3 Pole; Switching Power Ac3:75Kw; Switching Current Ac1:130A Rohs Compliant: No |Eaton Moeller XTCE095FS1A

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE