Eaton / Cutler Hammer XTCE007B10C

Contactor, 3 Pole, 7 Amp, Frame B, 1No Aux, 480Vac Coil | Eaton - Cutler Hammer XTCE007B10C
$ 148.27
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XTCE007B10C.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+30.84%

Descriptions

Descriptions of Eaton / Cutler Hammer XTCE007B10C provided by its distributors.

Contactor, 3 Pole, 7 Amp, Frame B, 1No Aux,480Vac Coil | Eaton - Cutler Hammer XTCE007B10C
Eaton XT IEC contactor, 7A, 415 Vac, 50 Hz, 480 Vac, 60 Hz, 1NO, 7A, Frame B, 45 mm, 50-60 Hz, 0.25, 0.75, 1/ 1.5, 2, 3, 5 hp (1/3PH @115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, FVNR
Contactor, 3Pst-No, 480Vac, Din Rail; Load Current Inductive:7A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:3.5Kw; Switching Current Ac1:22A Rohs Compliant: Yes |Eaton Cutler Hammer XTCE007B10C

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE