Eaton / Cutler Hammer XBUT6FBNL24

1/4" X 1-1/4" FUSE BLOCK W/ LIGHT | Eaton - Cutler Hammer XBUT6FBNL24
$ 31.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XBUT6FBNL24.

Newark

Datasheet134 pages14 years ago
Datasheet42 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+638%

Descriptions

Descriptions of Eaton / Cutler Hammer XBUT6FBNL24 provided by its distributors.

1/4" X 1-1/4" FUSE BLOCK W/ LIGHT | Eaton - Cutler Hammer XBUT6FBNL24
FUSED TERMINAL BLOCK, 6.3 X 32MM W/LED 12-30V; No. of Positions:2Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:6mm2; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:400V; C
FUSED TERMINAL BLOCK, 6.3 X 32MM W/LED 1; FUSED TERMINAL BLOCK, 6.3 X 32MM W/LED 12-30V; Series:XB; Contact Material:Copper Alloy; Connector Mounting:DIN Rail; Contact Plating:Tin; No. of Contacts:2; Wire Size (AWG):24AWG to 8AWG; Fuse Size Held:6.3mm x 32mm; Color:Black

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE