Eaton / Cutler Hammer XBUT4OR

Eaton XB IEC terminal block, Screw connection single level-through-feed, Orange, 10 AWG/4 mm2 maximum wire
$ 3.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XBUT4OR.

Newark

Datasheet134 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Eaton / Cutler Hammer XBUT4OR provided by its distributors.

Eaton XB IEC terminal block, Screw connection single level-through-feed, Orange, 10 AWG/4 mm2 maximum wire
TERMINAL BLOCK, 6.2MM, 30A, 26-10AWG; No. of Positions:2Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:800V; No. of Levels:1 RoHS Compliant: Yes
TERMINAL BLOCK, 6.2MM, 30A, 26-10AWG; Co; TERMINAL BLOCK, 6.2MM, 30A, 26-10AWG; Connector Type:Terminal Block; Series:XB; Connector Mounting:DIN Rail; Approvals / Standards:-; No. of Contacts:2; Wire Size (AWG):26AWG to 10AWG; Contact Plating:Tin; Color:Orange

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE