Eaton / Cutler Hammer XBUT4FBE

Lever Disconnect Terminal Block 6.3A 600V
$ 13.163
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XBUT4FBE.

Newark

Datasheet134 pages14 years ago
Datasheet42 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+307%

Descriptions

Descriptions of Eaton / Cutler Hammer XBUT4FBE provided by its distributors.

Lever Disconnect Terminal Block 6.3A 600V
Eaton XB IEC terminal block, Screw Connection Fuse Terminal Blocks, for 5 x 20 mm Fuse, Black, 10 AWG/4 mm2 maximum wire
FUSED TERMINAL BLOCK, 6.2MM, 5X20 FUSE; No. of Positions:2Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:4mm2; Wire Connection Method:Screw; Rated Current:6.3A; Rated Voltage:250V; Colour
FUSED TERMINAL BLOCK, 6.2MM, 5X20 FUSE;; FUSED TERMINAL BLOCK, 6.2MM, 5X20 FUSE; Series:XB; Contact Material:Copper Alloy; Connector Mounting:DIN Rail; Contact Plating:Tin; No. of Contacts:2; Wire Size (AWG):26AWG to 10AWG; Fuse Size Held:5mm x 20mm; Color:Black

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE