Eaton / Cutler Hammer XBUT35PE

Screw connection single level ground block, 8 AWG/6 mm2 max wire, 50PK
$ 23.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XBUT35PE.

Newark

Datasheet131 pages9 years ago
Datasheet134 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Eaton / Cutler Hammer XBUT35PE provided by its distributors.

Screw connection single level ground block, 8 AWG/6 mm2 max wire, 50PK
16MM GROUND BLOCK 15-2AWG | Eaton - Cutler Hammer XBUT35PE
Eaton Corporation 16Mm Ground Block 15-2Awg
TERMINAL BLOCK, GROUND, 16MM, 15-0AWG; C; TERMINAL BLOCK, GROUND, 16MM, 15-0AWG; Connector Type:Terminal Block; Series:XB; Connector Mounting:DIN Rail; Approvals / Standards:-; No. of Contacts:2; Wire Size (AWG):15AWG to 2AWG; Contact Plating:Tin; Color:Green / Yellow

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE