Eaton / Cutler Hammer XBUT35BU

Terminal Block, 16MM, 150A, 15-0AWG
$ 13.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer XBUT35BU.

Newark

Datasheet131 pages9 years ago
Datasheet134 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of Eaton / Cutler Hammer XBUT35BU provided by its distributors.

TERMINAL BLOCK, 16MM, 150A, 15-0AWG
Eaton XB IEC terminal block, 16 mm Screw connection single level-through-feed, Blue, 8 AWG/6 mm2 maximum wire, IEC 800V, EN 700V, UL 600V, IEC #24-8 AWG, EN #24-8 AWG, UL #24-8 AWG wire, IEC 57A, EN 40,50A, UL 50A
TERMINAL BLOCK, 16MM, 150A, 15-0AWG; No. of Positions:2Positions; Wire Size AWG Min:15AWG; Wire Size AWG Max:-; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:150A; Rated Voltage:1kV; No. of Levels:1; Colour:Blue RoHS Compliant: Yes
TERMINAL BLOCK, 16MM, 150A, 15-0AWG; Con; TERMINAL BLOCK, 16MM, 150A, 15-0AWG; Connector Type:Terminal Block; Series:XB; Connector Mounting:DIN Rail; No. of Contacts:2; Wire Size (AWG):15AWG to 0AWG; Contact Plating:Tin; Contact Material:Copper Alloy; Color:Blue

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE