Eaton / Cutler Hammer R9C3060U

Eaton rotary disconnect switch, 60 A, Non-fusible, Three-pole, Switch body, R9 Series, 600 V, C frame.
$ 378.515
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer R9C3060U.

Newark

Datasheet63 pages12 years ago
Datasheet80 pages13 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.62%

Descriptions

Descriptions of Eaton / Cutler Hammer R9C3060U provided by its distributors.

Eaton rotary disconnect switch, 60 A, Non-fusible, Three-pole, Switch body, R9 Series, 600 V, C frame.
Eaton Corporation Ul98 C-Frame 3P 60A Nf Rotary Disconnect
Interrupteurs-sectionneurs selon IEC/EN 60947-3 60 A, Appareil sans poignée
NON-FUSIBLE ROTARY DISCONNECT, UL98, C-FRAME, 3-POLE, 60 AMP
C-FRAME, NON-FUSIBLE ROTARY DISC, 3P, 60
C-FRAME, NON-FUSIBLE ROTARY DISC, 3P, 600V, 60A; Contact Current AC Max:60A; Contact Voltage AC Max:600V; No. of Poles:3 Pole; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE